
MMT-125-02-S-SH | |
|---|---|
DigiKey Part Number | 612-MMT-125-02-S-SH-ND |
Manufacturer | |
Manufacturer Product Number | MMT-125-02-S-SH |
Description | CONN HEADER SMD R/A 25POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 25 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMT-125-02-S-SH Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 5,78818 € | 63,67 € |
| Unit Price without VAT: | 5,78818 € |
|---|---|
| Unit Price with VAT: | 6,88793 € |

