
MMT-122-02-SM-DH | |
|---|---|
DigiKey Part Number | MMT-122-02-SM-DH-ND |
Manufacturer | |
Manufacturer Product Number | MMT-122-02-SM-DH |
Description | CONN HEADER SMD R/A 44POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 44 position 0.079" (2.00mm) |
EDA/CAD Models | MMT-122-02-SM-DH Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.175" (4.45mm) |
Packaging Tube | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 8,78833 € | 105,46 € |
| Unit Price without VAT: | 8,78833 € |
|---|---|
| Unit Price with VAT: | 10,45811 € |

