
MMT-122-02-S-MT-P-TR | |
|---|---|
cms-digikey-product-number | MMT-122-02-S-MT-P-TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | MMT-122-02-S-MT-P-TR |
cms-description | CONN HEADER SMD R/A 44POS 2MM |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Surface Mount, Right Angle; Through Hole 44 position 0.079" (2.00mm) |
cms-eda-cad-models | MMT-122-02-S-MT-P-TR Models |
cms-category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.175" (4.45mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 200 | 7,66330 € | 1.532,66 € |
| Unit Price without VAT: | 7,66330 € |
|---|---|
| Unit Price with VAT: | 9,11933 € |

