
MMT-122-01-SM-DH-P | |
|---|---|
DigiKey Part Number | MMT-122-01-SM-DH-P-ND |
Manufacturer | |
Manufacturer Product Number | MMT-122-01-SM-DH-P |
Description | CONN HEADER SMD R/A 44POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 44 position 0.079" (2.00mm) |
EDA/CAD Models | MMT-122-01-SM-DH-P Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 8,58417 € | 103,01 € |
| Unit Price without VAT: | 8,58417 € |
|---|---|
| Unit Price with VAT: | 10,21516 € |

