
MMT-115-02-T-SH-A | |
|---|---|
DigiKey Part Number | MMT-115-02-T-SH-A-ND |
Manufacturer | |
Manufacturer Product Number | MMT-115-02-T-SH-A |
Description | CONN HEADER SMD R/A 15POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.079" (2.00mm) |
EDA/CAD Models | MMT-115-02-T-SH-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.175" (4.45mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 1,90368 € | 36,17 € |
| Unit Price without VAT: | 1,90368 € |
|---|---|
| Unit Price with VAT: | 2,26538 € |

