Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT-110-02-L-DH-P-TR

DigiKey Part Number
612-MMT-110-02-L-DH-P-TR-ND - Tape & Reel (TR)
612-MMT-110-02-L-DH-P-TRCT-ND - Cut Tape (CT)
612-MMT-110-02-L-DH-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMT-110-02-L-DH-P-TR
Description
CONN HEADER SMD R/A 20POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MMT-110-02-L-DH-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.175" (4.45mm)
Series
Insulation Height
0.157" (4.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,05000 €4,05 €
103,44000 €34,40 €
1002,92400 €292,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3252,44772 €795,51 €
6502,22675 €1.447,39 €
1.6252,16724 €3.521,76 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,81950 €