
MMT-110-02-F-DH-P-TR | |
|---|---|
DigiKey Part Number | 612-MMT-110-02-F-DH-P-TR-ND - Tape & Reel (TR) 612-MMT-110-02-F-DH-P-TRCT-ND - Cut Tape (CT) 612-MMT-110-02-F-DH-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMT-110-02-F-DH-P-TR |
Description | CONN HEADER SMD R/A 20POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMT-110-02-F-DH-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.175" (4.45mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,00600 € | 30,06 € |
| 100 | 2,55480 € | 255,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 2,10778 € | 685,03 € |
| 650 | 1,92078 € | 1.248,51 € |
| 1.625 | 1,86978 € | 3.038,39 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

