Image for MMT-110-01-T-DH-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT-110-01-T-DH-A-TR

DigiKey Part Number
MMT-110-01-T-DH-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMT-110-01-T-DH-A-TR
Description
CONN HEADER SMD R/A 20POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm)
EDA/CAD Models
MMT-110-01-T-DH-A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.157" (4.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,75080 €525,24 €
Manufacturers Standard Package
Unit Price without VAT:1,75080 €
Unit Price with VAT:2,08345 €