
MMT-103-02-S-SH-P-TR | |
|---|---|
DigiKey Part Number | SAM14220TR-ND - Tape & Reel (TR) SAM14220CT-ND - Cut Tape (CT) SAM14220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMT-103-02-S-SH-P-TR |
Description | CONN HEADER SMD R/A 3POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMT-103-02-S-SH-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.175" (4.45mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61100 € | 16,11 € |
| 100 | 1,36970 € | 136,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,07089 € | 963,80 € |
| 1.800 | 0,99439 € | 1.789,90 € |
| 2.700 | 0,94551 € | 2.552,88 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

