Image for MMSS-06-22-L-06.00-D-K-LUS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSS-06-22-L-06.00-D-K-LUS

DigiKey Part Number
612-MMSS-06-22-L-06.00-D-K-LUS-ND
Manufacturer
Manufacturer Product Number
MMSS-06-22-L-06.00-D-K-LUS
Description
MINI-MATE CABLE ASSEMBLY, 0.100"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Features
Latch Lock, Polarizing Key
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
10.0µin (0.25µm)
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,43000 €3,43 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €