68 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-134-01-L-DH

DigiKey Part Number
MMS-134-01-L-DH-ND
Manufacturer
Manufacturer Product Number
MMS-134-01-L-DH
Description
CONN RCPT 2MM 68POS DL HORZ PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
68 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-134-01-L-DH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.157" (4.00mm)
Contact Type
Female Socket
Contact Length - Post
0.120" (3.05mm)
Style
Board to Board or Cable
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3.9A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
811,29250 €90,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,29250 €
Unit Price with VAT:13,43808 €