
MMS-129-02-L-SV | |
|---|---|
DigiKey Part Number | SAM1238-29-ND |
Manufacturer | |
Manufacturer Product Number | MMS-129-02-L-SV |
Description | CONN RCPT 29POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 29 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-129-02-L-SV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| 10 | 7,37600 € | 73,76 € |
| 100 | 6,26980 € | 626,98 € |
| 500 | 5,59716 € | 2.798,58 € |
| 1.000 | 5,33031 € | 5.330,31 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |










