
MMS-113-02-F-SH | |
|---|---|
DigiKey Part Number | MMS-113-02-F-SH-ND |
Manufacturer | |
Manufacturer Product Number | MMS-113-02-F-SH |
Description | CONN RCPT 13P 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-113-02-F-SH Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.085" (2.15mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 2,85545 € | 62,82 € |
| Unit Price without VAT: | 2,85545 € |
|---|---|
| Unit Price with VAT: | 3,39799 € |

