
MMS-111-02-L-SV-01-P-TR | |
|---|---|
DigiKey Part Number | MMS-111-02-L-SV-01-P-TR-ND |
Manufacturer | |
Manufacturer Product Number | MMS-111-02-L-SV-01-P-TR |
Description | CONN RCPT 11POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-111-02-L-SV-01-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Strip | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded 10 | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,15876 € | 539,69 € |
| Unit Price without VAT: | 2,15876 € |
|---|---|
| Unit Price with VAT: | 2,56892 € |

