
MMS-110-02-L-SV-K-TR | |
|---|---|
DigiKey Part Number | SAM14215TR-ND - Tape & Reel (TR) SAM14215CT-ND - Cut Tape (CT) SAM14215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-110-02-L-SV-K-TR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-110-02-L-SV-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,73900 € | 27,39 € |
| 100 | 2,32820 € | 232,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,79331 € | 1.344,98 € |
| 1.500 | 1,68917 € | 2.533,76 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |









