7 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-107-02-L-SH

DigiKey Part Number
MMS-107-02-L-SH-ND
Manufacturer
Manufacturer Product Number
MMS-107-02-L-SH
Description
CONN RCPT 2MM 7POS SGL HORZ SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-107-02-L-SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.085" (2.15mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
403,07675 €123,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,07675 €
Unit Price with VAT:3,66133 €