7 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-107-01-L-SV

DigiKey Part Number
SAM1230-07-ND
Manufacturer
Manufacturer Product Number
MMS-107-01-L-SV
Description
CONN RCPT 7POS 0.079 GOLD PCB
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-107-01-L-SV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.060
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,97000 €19,70 €
1001,67400 €167,40 €
5001,49420 €747,10 €
1.0001,42292 €1.422,92 €
5.0001,27029 €6.351,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €
Alternate Length
CONN RCPT 40POS 0.079 GOLD PCB
In-Stock: 2964
Unit Price: 7,52000 €
CONN RCPT 39POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 10,38000 €
CONN RCPT 38POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 9,94000 €
CONN RCPT 37POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 9,90000 €
CONN RCPT 36POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 9,66000 €