
MMS-104-01-LM-DH | |
|---|---|
DigiKey Part Number | MMS-104-01-LM-DH-ND |
Manufacturer | |
Manufacturer Product Number | MMS-104-01-LM-DH |
Description | CONN RCPT 8P 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-104-01-LM-DH Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.157" (4.00mm) |
Contact Type Female Socket | Contact Length - Post 0.120" (3.05mm) |
Style Board to Board or Cable | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

