
MMS-103-02-S-SV-K | |
|---|---|
DigiKey Part Number | 612-MMS-103-02-S-SV-K-ND |
Manufacturer | |
Manufacturer Product Number | MMS-103-02-S-SV-K |
Description | CLASSIC SOCKET STRIPS, 2.00 MM ( |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 1,90382 € | 169,44 € |
| Unit Price without VAT: | 1,90382 € |
|---|---|
| Unit Price with VAT: | 2,26555 € |

