
MMS-103-02-F-SH-TR | |
|---|---|
DigiKey Part Number | 612-MMS-103-02-F-SH-TR-ND - Tape & Reel (TR) 612-MMS-103-02-F-SH-CT-ND - Cut Tape (CT) 612-MMS-103-02-F-SH-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-103-02-F-SH-TR |
Description | CONN RCPT 3P 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-103-02-F-SH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 50 | 1,58920 € | 79,46 € |
| 100 | 1,34740 € | 134,74 € |
| 500 | 1,20054 € | 600,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.225 | 0,95871 € | 1.174,42 € |
| 2.450 | 0,87234 € | 2.137,23 € |
| 6.125 | 0,74627 € | 4.570,90 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

