
MMCXV-P-P-GF-ST-TH1 | |
|---|---|
DigiKey Part Number | 612-MMCXV-P-P-GF-ST-TH1-ND |
Manufacturer | |
Manufacturer Product Number | MMCXV-P-P-GF-ST-TH1 |
Description | MMCX (V) CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Through Hole |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,13335 € | 626,67 € |
| Unit Price without VAT: | 3,13335 € |
|---|---|
| Unit Price with VAT: | 3,72869 € |

