


MLE-140-01-G-DV-A | |
|---|---|
DigiKey Part Number | MLE-140-01-G-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | MLE-140-01-G-DV-A |
Description | 1MM MICRO STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MLE-140-01-G-DV-A Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.130" (3.30mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 2.9A per Contact |
Number of Positions Loaded All | Voltage Rating 310VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 10,51100 € | 105,11 € |
| 25 | 10,11640 € | 252,91 € |
| 50 | 9,86900 € | 493,45 € |
| 100 | 9,22460 € | 922,46 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |

