64 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLE-132-01-G-DV-K

DigiKey Part Number
MLE-132-01-G-DV-K-ND
Manufacturer
Manufacturer Product Number
MLE-132-01-G-DV-K
Description
1MM MICRO STRIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
EDA/CAD Models
MLE-132-01-G-DV-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.130" (3.30mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
2.9A per Contact
Number of Positions Loaded
All
Voltage Rating
310VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.039" (1.00mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 144
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
188,56778 €154,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,56778 €
Unit Price with VAT:10,19566 €