
MLE-131-01-G-DV-A | |
|---|---|
DigiKey Part Number | MLE-131-01-G-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | MLE-131-01-G-DV-A |
Description | 1MM MICRO STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MLE-131-01-G-DV-A Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.130" (3.30mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 2.9A per Contact |
Number of Positions Loaded All | Voltage Rating 310VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 9,94722 € | 179,05 € |
| Unit Price without VAT: | 9,94722 € |
|---|---|
| Unit Price with VAT: | 11,83719 € |

