
MLE-103-01-G-DV-TR | |
|---|---|
DigiKey Part Number | 612-MLE-103-01-G-DV-TR-ND - Tape & Reel (TR) 612-MLE-103-01-G-DV-TRCT-ND - Cut Tape (CT) 612-MLE-103-01-G-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLE-103-01-G-DV-TR |
Description | 1MM MICRO STRIPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MLE-103-01-G-DV-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.130" (3.30mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Current Rating (Amps) 2.9A per Contact |
Number of Positions | Voltage Rating 310VAC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.039" (1.00mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,76500 € | 17,65 € |
| 100 | 1,50000 € | 150,00 € |
| 500 | 1,33890 € | 669,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,04432 € | 1.253,18 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

