Similar

MIT-057-05-F-D-K | |
|---|---|
DigiKey Part Number | 612-MIT-057-05-F-D-K-ND |
Manufacturer | |
Manufacturer Product Number | MIT-057-05-F-D-K |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MIT-057-05-F-D-K Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness Flash |
Number of Positions 114 | Height Above Board 0.708" (17.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIT-057-05-L-D-K | Samtec Inc. | 0 | MIT-057-05-L-D-K-ND | 22,52778 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 19,25167 € | 346,53 € |
| Unit Price without VAT: | 19,25167 € |
|---|---|
| Unit Price with VAT: | 22,90949 € |

