Similar
Similar
Similar

MIT-038-06-F-D-K | |
|---|---|
DigiKey Part Number | 612-MIT-038-06-F-D-K-ND |
Manufacturer | |
Manufacturer Product Number | MIT-038-06-F-D-K |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 22mm |
Number of Positions 76 | Height Above Board 0.827" (21.00mm) |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIT-038-06-C-D-K | Samtec Inc. | 0 | 612-MIT-038-06-C-D-K-ND | 29,45833 € | Similar |
| MIT-038-06-H-D-K | Samtec Inc. | 0 | 612-MIT-038-06-H-D-K-ND | 36,41722 € | Similar |
| MIT-038-06-L-D-K | Samtec Inc. | 0 | 612-MIT-038-06-L-D-K-ND | 19,72028 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 16,56333 € | 596,28 € |
| Unit Price without VAT: | 16,56333 € |
|---|---|
| Unit Price with VAT: | 19,71036 € |

