MIT-038-05-L-D-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 16,04639 €
Datasheet
Image for MIT-038-05-L-D-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIT-038-05-L-D-K

DigiKey Part Number
MIT-038-05-L-D-K-ND
Manufacturer
Manufacturer Product Number
MIT-038-05-L-D-K
Description
0.635 MM MIXED TECHNOLOGY HIGH-S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
76 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
MIT-038-05-L-D-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.708" (17.98mm)
Number of Positions
76
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIT-038-05-F-D-KSamtec Inc.0612-MIT-038-05-F-D-K-ND16,04639 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3619,13417 €688,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,13417 €
Unit Price with VAT:22,76966 €