Similar
Similar

MIT-038-01-H-D | |
|---|---|
DigiKey Part Number | 612-MIT-038-01-H-D-ND |
Manufacturer | |
Manufacturer Product Number | MIT-038-01-H-D |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MIT-038-01-H-D Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide, Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 76 | Height Above Board 0.168" (4.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIT-038-01-F-D | Samtec Inc. | 0 | 612-MIT-038-01-F-D-ND | 9,03875 € | Similar |
| MIT-038-01-L-D | Samtec Inc. | 0 | 612-MIT-038-01-L-D-ND | 10,77054 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 19,98214 € | 1.119,00 € |
| Unit Price without VAT: | 19,98214 € |
|---|---|
| Unit Price with VAT: | 23,77875 € |

