MIT-038-01-F-D-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,33732 €
Image for MIT-038-01-F-D-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIT-038-01-F-D-K-TR

DigiKey Part Number
612-MIT-038-01-F-D-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIT-038-01-F-D-K-TR
Description
0.635 MM MIXED TECHNOLOGY HIGH-S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
76 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MIT-038-01-F-D-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Features
Board Guide, Ground Bus (Plane), Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Outer Shroud Contacts
Contact Finish Thickness
Flash
Number of Positions
76
Height Above Board
0.168" (4.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIT-038-01-L-D-K-TRSamtec Inc.0MIT-038-01-L-D-K-TR-ND8,33732 €Similar
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
4257,02327 €2.984,89 €
Manufacturers Standard Package
Unit Price without VAT:7,02327 €
Unit Price with VAT:8,35769 €