
MIT-036-03-L-D-DP | |
|---|---|
DigiKey Part Number | 612-MIT-036-03-L-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | MIT-036-03-L-D-DP |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MIT-036-03-L-D-DP Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide, Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 72 | Height Above Board 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 10,15538 € | 264,04 € |
| Unit Price without VAT: | 10,15538 € |
|---|---|
| Unit Price with VAT: | 12,08490 € |

