Similar
Similar

MIT-019-04-H-D | |
|---|---|
DigiKey Part Number | 612-MIT-019-04-H-D-ND |
Manufacturer | |
Manufacturer Product Number | MIT-019-04-H-D |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MIT-019-04-H-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 38 | Height Above Board 0.600" (15.24mm) |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIT-019-04-F-D | Samtec Inc. | 0 | 612-MIT-019-04-F-D-ND | 10,78675 € | Similar |
| MIT-019-04-L-D | Samtec Inc. | 0 | 612-MIT-019-04-L-D-ND | 12,85950 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 23,82025 € | 952,81 € |
| Unit Price without VAT: | 23,82025 € |
|---|---|
| Unit Price with VAT: | 28,34610 € |

