
MIT-019-04-F-D-K | |
|---|---|
DigiKey Part Number | 612-MIT-019-04-F-D-K-ND |
Manufacturer | |
Manufacturer Product Number | MIT-019-04-F-D-K |
Description | CONN .635MM MIX TECH TERM STRIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 38 | Height Above Board 0.600" (15.24mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,92700 € | 99,27 € |
| 25 | 9,38440 € | 234,61 € |
| 50 | 9,04460 € | 452,23 € |
| 100 | 8,80390 € | 880,39 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

