MIT-019-03-L-D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,42386 €
Datasheet
Image for MIT-019-03-L-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIT-019-03-L-D

DigiKey Part Number
612-MIT-019-03-L-D-ND
Manufacturer
Manufacturer Product Number
MIT-019-03-L-D
Description
0.635 MM MIXED TECHNOLOGY HIGH-S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MIT-019-03-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tray
Features
Board Guide, Ground Bus (Plane)
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Outer Shroud Contacts
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
38
Height Above Board
0.600" (15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIT-019-03-F-DSamtec Inc.0612-MIT-019-03-F-D-ND10,42386 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4412,44795 €547,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,44795 €
Unit Price with VAT:14,81306 €