Similar
Similar

MIT-019-03-L-D-K | |
|---|---|
DigiKey Part Number | 612-MIT-019-03-L-D-K-ND |
Manufacturer | |
Manufacturer Product Number | MIT-019-03-L-D-K |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 10,61477 € | 467,05 € |
| Unit Price without VAT: | 10,61477 € |
|---|---|
| Unit Price with VAT: | 12,63158 € |

