
MIT-019-01-F-D | |
|---|---|
DigiKey Part Number | 612-MIT-019-01-F-D-ND |
Manufacturer | |
Manufacturer Product Number | MIT-019-01-F-D |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MIT-019-01-F-D Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide, Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness Flash |
Number of Positions 38 | Height Above Board 0.168" (4.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 6,32750 € | 354,34 € |
| Unit Price without VAT: | 6,32750 € |
|---|---|
| Unit Price with VAT: | 7,52973 € |

