Similar

MIS-057-01-F-D-K-TR | |
|---|---|
DigiKey Part Number | 612-MIS-057-01-F-D-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIS-057-01-F-D-K-TR |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MIS-057-01-F-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 11mm, 16mm, 18.75mm, 22mm |
Number of Positions 114 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIS-057-01-L-D-K-TR | Samtec Inc. | 469 | 612-MIS-057-01-L-D-K-TRCT-ND | 12,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 8,23265 € | 3.910,51 € |
| Unit Price without VAT: | 8,23265 € |
|---|---|
| Unit Price with VAT: | 9,79685 € |


