Similar
Similar
Similar

MIS-057-01-C-D | |
|---|---|
DigiKey Part Number | 612-MIS-057-01-C-D-ND |
Manufacturer | |
Manufacturer Product Number | MIS-057-01-C-D |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 11mm, 16mm, 18.75mm, 22mm |
Number of Positions 114 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIS-057-01-F-D | Samtec Inc. | 0 | MIS-057-01-F-D-ND | 10,64476 € | Similar |
| MIS-057-01-H-D | Samtec Inc. | 0 | 612-MIS-057-01-H-D-ND | 20,39048 € | Similar |
| MIS-057-01-L-D | Samtec Inc. | 0 | 612-MIS-057-01-L-D-ND | 12,45762 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 17,61095 € | 739,66 € |
| Unit Price without VAT: | 17,61095 € |
|---|---|
| Unit Price with VAT: | 20,95703 € |

