Similar
Similar

MIS-038-01-L-D-K | |
|---|---|
DigiKey Part Number | 612-MIS-038-01-L-D-K-ND |
Manufacturer | |
Manufacturer Product Number | MIS-038-01-L-D-K |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 11mm, 16mm, 18.75mm, 22mm |
Number of Positions 76 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIS-038-01-F-D-K | Samtec Inc. | 0 | SAM12720-ND | 7,50643 € | Similar |
| MIS-038-01-H-D-K | Samtec Inc. | 0 | 612-MIS-038-01-H-D-K-ND | 16,45232 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 8,76500 € | 490,84 € |
| Unit Price without VAT: | 8,76500 € |
|---|---|
| Unit Price with VAT: | 10,43035 € |


