
MIS-036-01-L-D-DP-TR | |
|---|---|
DigiKey Part Number | 612-MIS-036-01-L-D-DP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIS-036-01-L-D-DP-TR |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MIS-036-01-L-D-DP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 72 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 5,27809 € | 2.375,14 € |
| Unit Price without VAT: | 5,27809 € |
|---|---|
| Unit Price with VAT: | 6,28093 € |

