Similar
Similar
Similar

MIS-019-01-H-D | |
|---|---|
DigiKey Part Number | 612-MIS-019-01-H-D-ND |
Manufacturer | |
Manufacturer Product Number | MIS-019-01-H-D |
Description | 0.635 MM MIXED TECHNOLOGY HIGH-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MIS-019-01-H-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm, 16mm, 18.75mm, 22mm | |
Height Above Board | 0.143" (3.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 9,95804 € | 557,65 € |
| Unit Price without VAT: | 9,95804 € |
|---|---|
| Unit Price with VAT: | 11,85007 € |



