
MHAS-181-ZMGG-15 | |
|---|---|
DigiKey Part Number | MHAS-181-ZMGG15-ND |
Manufacturer | |
Manufacturer Product Number | MHAS-181-ZMGG-15 |
Description | CONN SOCKET BGA 181POS GOLD |
Customer Reference | |
Detailed Description | 181 (15 x 15) Pos BGA Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | BGA | |
Number of Positions or Pins (Grid) | 181 (15 x 15) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |

