MH113-MH1RP-01SB1-0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH113-MH1RP-01SB1-0150

DigiKey Part Number
SAM13056-ND
Manufacturer
Manufacturer Product Number
MH113-MH1RP-01SB1-0150
Description
COAX CBL U.FL, MHF1 TO SMA 5.9"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MH113-MH1RP-01SB1-0150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), I-PEX MHF1 to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Factory Stock: 1.944
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,38000 €10,38 €
108,82000 €88,20 €
258,26760 €206,69 €
507,87280 €393,64 €
1007,49720 €749,72 €
2507,10160 €1.775,40 €
Manufacturers Standard Package
Unit Price without VAT:10,38000 €
Unit Price with VAT:12,35220 €