
MECT-110-01-S-D-RA1 | |
|---|---|
DigiKey Part Number | 612-MECT-110-01-S-D-RA1-ND |
Manufacturer | |
Manufacturer Product Number | MECT-110-01-S-D-RA1 |
Description | 0.80 MM SFP+ EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MECT-110-01-S-D-RA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 2,58173 € | 134,25 € |
| Unit Price without VAT: | 2,58173 € |
|---|---|
| Unit Price with VAT: | 3,07226 € |

