
MECF-50-02-L-DV-WT | |
|---|---|
DigiKey Part Number | MECF-50-02-L-DV-WT-ND |
Manufacturer | |
Manufacturer Product Number | MECF-50-02-L-DV-WT |
Description | CONN EDGE DUAL FMALE 100POS 0.05 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MECF-50-02-L-DV-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 100 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 7,30125 € | 58,41 € |
| Unit Price without VAT: | 7,30125 € |
|---|---|
| Unit Price with VAT: | 8,68849 € |

