
MECF-05-01-L-DV-NP-WT | |
|---|---|
DigiKey Part Number | MECF-05-01-L-DV-NP-WT-ND |
Manufacturer | |
Manufacturer Product Number | MECF-05-01-L-DV-NP-WT |
Description | CONN EDGE DUAL FMALE 10POS 0.05 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
EDA/CAD Models | MECF-05-01-L-DV-NP-WT Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 10 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,08100 € | 163,24 € |
| Unit Price without VAT: | 4,08100 € |
|---|---|
| Unit Price with VAT: | 4,85639 € |

