140 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
MEC8-170-02-L-D-EM2
MEC8-170-02-L-D-EM2

MEC8-170-02-L-D-EM2

DigiKey Part Number
MEC8-170-02-L-D-EM2-ND
Manufacturer
Manufacturer Product Number
MEC8-170-02-L-D-EM2
Description
CONN EDGE DUAL FML 140POS 0.031
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC8-170-02-L-D-EM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
140
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
-
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,09000 €9,09 €
108,71100 €87,11 €
258,18440 €204,61 €
507,79360 €389,68 €
1007,20720 €720,72 €
2506,91608 €1.729,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,09000 €
Unit Price with VAT:10,81710 €