
MEC8-160-01-L-DV-LC | |
|---|---|
DigiKey Part Number | 612-MEC8-160-01-L-DV-LC-ND |
Manufacturer | |
Manufacturer Product Number | MEC8-160-01-L-DV-LC |
Description | 0.80 MM MINI EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Natural |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Lock |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 28; 32 | Contact Type Hairpin Bellows |
Number of Positions 120 | Color Natural |
Card Thickness 0.039" (1.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 5,70654 € | 148,37 € |
| Unit Price without VAT: | 5,70654 € |
|---|---|
| Unit Price with VAT: | 6,79078 € |

