


MEC8-140-01-S-DV-A | |
|---|---|
DigiKey Part Number | MEC8-140-01-S-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | MEC8-140-01-S-DV-A |
Description | CONN EDGE DUAL FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
EDA/CAD Models | MEC8-140-01-S-DV-A Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Hairpin Bellows |
Number of Positions 80 | Color Black |
Card Thickness 0.039" (1.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 6,62538 € | 344,52 € |
| Unit Price without VAT: | 6,62538 € |
|---|---|
| Unit Price with VAT: | 7,88420 € |

