
MEC8-130-02-L-D-RA1-TR | |
|---|---|
DigiKey Part Number | 612-MEC8-130-02-L-D-RA1-TR-ND - Tape & Reel (TR) 612-MEC8-130-02-L-D-RA1-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEC8-130-02-L-D-RA1-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-130-02-L-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 6,34800 € | 63,48 € |
| 25 | 6,00280 € | 150,07 € |
| 50 | 5,78680 € | 289,34 € |
| 100 | 4,78370 € | 478,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,61218 € | 1.037,74 € |
| 675 | 4,21487 € | 2.845,04 € |
| 1.125 | 3,56535 € | 4.011,02 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |







